D38999/25HA35XN vs D38999/25HA35XB feature comparison

D38999/25HA35XN Glenair Inc

Buy Now Datasheet

D38999/25HA35XB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 105
Other Description SOLDER MOUNT RECEPTACLE Receptacle, Solder Mount
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT HERMETIC
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC GENERAL PURPOSE
Polarization N B
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size A 9
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Base Number Matches 3 3
Contact Part Numbers M39029/58-360
Contact Type Solder Eyelet
MIL Conformance YES

Compare D38999/25HA35XN with alternatives