D38999/25HA35SB
vs
D38999/25HA35ZN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
105
Other Description
SOLDER MOUNT RECEPTACLE
SOLDER MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
HERMETIC
Polarization
B
N
Shell Finish
PASSIVATED
PASSIVATED
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
A
A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
A35
A35
Base Number Matches
3
3
Compare D38999/25HA35SB with alternatives
Compare D38999/25HA35ZN with alternatives