D38999/25HA35SB
vs
D38999/23HA35ZE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
6
Contact Sizes
22D
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
HERMETIC
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
E
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
A
9
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
A35
A35
Wire Size-Max
22 AWG
Base Number Matches
3
3
Contact Part Numbers
M39029/56-348
Contact Type
Solder Eyelet
Other Description
Receptacle, Jam Nut
Compare D38999/25HA35SB with alternatives