D38999/24ZJ24HC-LC vs TVS07RB-25-24PC-LC feature comparison

D38999/24ZJ24HC-LC Amphenol Corporation

Buy Now Datasheet

TVS07RB-25-24PC-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 12,12
Contact Sizes 16,12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY BRONZE
Shell Size J 25
Termination Type CRIMP CRIMP
Total Number of Contacts 24 24
Unique Insert Number J24
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-12H; 10-251415-165, EMI/RFI SHIELDED

Compare D38999/24ZJ24HC-LC with alternatives

Compare TVS07RB-25-24PC-LC with alternatives