D38999/24ZE26JN
vs
D38999/24TE26SN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
26
26
Contact Sizes
20
20
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
80
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
7.5A
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7.5 A
5 A
Shell Finish
ZINC NICKEL
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
17
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
E26
E26
Wire Size-Max
20 AWG
22 AWG
Wire Size-Min
24 AWG
26 AWG
Base Number Matches
2
3
Terminal Pitch
0.06 mm
Compare D38999/24ZE26JN with alternatives
Compare D38999/24TE26SN with alternatives