D38999/24ZE26HN-LC vs YACT24JE26HNC00100 feature comparison

D38999/24ZE26HN-LC TE Connectivity

Buy Now Datasheet

YACT24JE26HNC00100 TE Connectivity

Buy Now Datasheet
Yes No
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant not_compliant
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
26
20
THREADED
80
YES YES
CORROSION/ENVIRONMENT RESISTANT
NO NO
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
ZINC NICKEL CADMIUM
ALUMINUM ALLOY COMPOSITE
E E
CRIMP
26 26
E26 E26
2 1
18 Weeks, 1 Day
NOT APPLICABLE
RND PIN-SKT
NO
YES
NO
NO
5A
ONE
1
NO
POLARIZED
5 A
0.06 mm
22 AWG
26 AWG

Compare D38999/24ZE26HN-LC with alternatives

Compare YACT24JE26HNC00100 with alternatives