D38999/24ZE26AB vs YACT24JE26ABV00100 feature comparison

D38999/24ZE26AB Amphenol Corporation

Buy Now Datasheet

YACT24JE26ABV00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO NO
Degrees of Rotation 49
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B N
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size E E
Termination Type CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26 E26
Base Number Matches 1 1
Factory Lead Time 17 Weeks, 5 Days
Contact Finish Termination NOT APPLICABLE
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Terminal Pitch 0.06 mm
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare D38999/24ZE26AB with alternatives

Compare YACT24JE26ABV00100 with alternatives