D38999/24ZE26AB vs D38999/24GE26AB feature comparison

D38999/24ZE26AB Amphenol Corporation

Buy Now Datasheet

D38999/24GE26AB Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 49 49
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26 E26
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/58-363
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut

Compare D38999/24ZE26AB with alternatives

Compare D38999/24GE26AB with alternatives