D38999/24ZD97AN vs YDTS24W15-97ANV001 feature comparison

D38999/24ZD97AN SOURIAU-SUNBANK

Buy Now Datasheet

YDTS24W15-97ANV001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Quantities 8,4
Contact Sizes 20,16
Coupling Type THREADED
DIN Conformance NO NO
Degrees of Rotation 95
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish BLACK ZINC NICKEL PLATED CADMIUM
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size D 15
Termination Type CRIMP
Total Number of Contacts 12 12
Unique Insert Number D97 15-97
Base Number Matches 5 1
Factory Lead Time 31 Weeks, 2 Days
Contact Arrangement S8P4
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare YDTS24W15-97ANV001 with alternatives