D38999/24ZD5JN-L/C vs D38999/24FD5SN-LC feature comparison

D38999/24ZD5JN-L/C TE Connectivity

Buy Now Datasheet

D38999/24FD5SN-LC TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
5 5
16 16
RND PIN-SKT
THREADED THREADED
NO NO
YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
NO NO
NO NO
NO YES
13A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N N
POLARIZED
13 A
ZINC NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
D D
0.06 mm
CRIMP CRIMP
5 5
D5 D5
16 AWG
20 AWG
1 4
TE Connectivity
NOT SPECIFIED
NOT SPECIFIED
95

Compare D38999/24ZD5JN-L/C with alternatives

Compare D38999/24FD5SN-LC with alternatives