D38999/24ZD35HN
vs
ACT24MD35HN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
ZINC NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
D
D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
D35
Base Number Matches
3
1
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
EMI Shielded
YES
Mains Connector Rating
5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Terminal Pitch
0.06 mm
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Compare D38999/24ZD35HN with alternatives
Compare ACT24MD35HN with alternatives