D38999/24ZD18AA vs D38999/24JD18AA feature comparison

D38999/24ZD18AA TE Connectivity

Buy Now Datasheet

D38999/24JD18AA TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 18 18
Contact Sizes 20 20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113 113
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization A A
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Unique Insert Number D18 D18
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 5 3
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Durability 500 Cycles
Rated Voltage 850 V

Compare D38999/24ZD18AA with alternatives

Compare D38999/24JD18AA with alternatives