D38999/24ZB99SN vs D38999/24CB99SN feature comparison

D38999/24ZB99SN Aero-Electric Connector Inc

Buy Now Datasheet

D38999/24CB99SN Amphenol Corporation

Buy Now Datasheet
Yes
Active Active
AERO-ELECTRIC CONNECTOR INC AMPHENOL CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 SERIES III
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED GOLD OVER NICKEL
FEMALE FEMALE
NOT SPECIFIED COPPER ALLOY
7 7
20 20
THREADED THREADED
95 95
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
ZINC NICKEL PLATED ANODIZED
ALUMINUM ALLOY ALUMINUM ALLOY
B B
CRIMP CRIMP
7 7
B99 B99
6 2
NO
NO
YES

Compare D38999/24ZB99SN with alternatives

Compare D38999/24CB99SN with alternatives