D38999/24ZB98PN-LC
vs
D38999/24MB98PN-L/C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
6
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
ZINC NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
B
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
B98
B98
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Terminal Pitch
0.06 mm
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Compare D38999/24ZB98PN-LC with alternatives
Compare D38999/24MB98PN-L/C with alternatives