D38999/24ZB98PN vs D38999/24KB98HN feature comparison

D38999/24ZB98PN SOURIAU-SUNBANK

Buy Now Datasheet

D38999/24KB98HN Defense Logistics Agency

Buy Now
Yes
Transferred Active
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES DEFENSE LOGISTICS AGENCY
unknown unknown
STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-C 38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
6 6
20 20
THREADED THREADED
NO
95 95
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FIRE RESISTANT
NO NO
NO
POLYETHYLENE
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
BLACK ZINC NICKEL PLATED
ALUMINIUM ALLOY STAINLESS STEEL
B B
CRIMP CRIMP
6 6
B98 B98
6 3
M39029/107-621
Crp Rear Rlse
Receptacle, Jam Nut

Compare D38999/24ZB98PN with alternatives

Compare D38999/24KB98HN with alternatives