D38999/24ZA35PB vs D38999/25HA35PA feature comparison

D38999/24ZA35PB SOURIAU-SUNBANK

Buy Now Datasheet

D38999/25HA35PA Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B A
Shell Finish BLACK ZINC NICKEL PLATED
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size A 9
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Base Number Matches 6 3
Contact Part Numbers M39029/58-360
Contact Type Solder Pot
Other Description Receptacle, Solder Mount

Compare D38999/24ZA35PB with alternatives