D38999/24WJ35SE vs D38999/24SJ35SE feature comparison

D38999/24WJ35SE TE's AMP

Buy Now Datasheet

D38999/24SJ35SE SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACTS:M39029/56-348 STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 128 128
Unique Insert Number J35 J35
Base Number Matches 10 8
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material NOT SPECIFIED