D38999/24WJ24SD vs CTV07RW-25-24JD feature comparison

D38999/24WJ24SD SOURIAU-SUNBANK

Buy Now Datasheet

CTV07RW-25-24JD Amphenol Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU INC AMPHENOL CORP
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56353; M39029/56352 TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597073-2X
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 12,12
Contact Sizes 16,12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size J 25
Termination Type CRIMP CRIMP
Total Number of Contacts 24 24
Unique Insert Number J24
Base Number Matches 9 1

Compare CTV07RW-25-24JD with alternatives