D38999/24WJ24SB-LC vs D38999/24FJ24SB-LC feature comparison

D38999/24WJ24SB-LC Aero-Electric Connector Inc

Buy Now Datasheet

D38999/24FJ24SB-LC ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56-352; M39029/56-353 STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Quantities 12,12 12,12
Contact Sizes 16,12 16,12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49 49
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 24 24
Unique Insert Number J24 J24
Base Number Matches 6 5
Contact Finish Termination GOLD
JESD-609 Code e4

Compare D38999/24WJ24SB-LC with alternatives

Compare D38999/24FJ24SB-LC with alternatives