D38999/24WH21SN vs D38999/24LH21JN feature comparison

D38999/24WH21SN ITT Interconnect Solutions

Buy Now Datasheet

D38999/24LH21JN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDING STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Quantities 21 21
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Unique Insert Number H21 H21
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Material COPPER ALLOY

Compare D38999/24WH21SN with alternatives

Compare D38999/24LH21JN with alternatives