D38999/24WH21BC vs D38999/24FH21BC feature comparison

D38999/24WH21BC ITT Interconnect Solutions

Buy Now Datasheet

D38999/24FH21BC Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 21 21
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 66 66
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish CADMIUM NICKEL
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Unique Insert Number H21 H21
Base Number Matches 9 9
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24WH21BC with alternatives

Compare D38999/24FH21BC with alternatives