D38999/24WG11PN
vs
D38999/24ZG11PN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Glenair
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
11
11
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
80
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
21
G
Termination Type
CRIMP
CRIMP
Total Number of Contacts
11
11
Unique Insert Number
21-11
G11
Base Number Matches
1
3
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
23A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Terminal Pitch
0.06 mm
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Compare D38999/24WG11PN with alternatives
Compare D38999/24ZG11PN with alternatives