D38999/24WE26SA-LC vs D38999/24ME26JA-LC feature comparison

D38999/24WE26SA-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/24ME26JA-LC Amphenol Corporation

Buy Now Datasheet
No Yes
Transferred Active
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
not_compliant unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED GOLD OVER NICKEL
FEMALE FEMALE
THREADED THREADED
NO NO
YES YES
FLUID RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
CADMIUM NICKEL
ALUMINUM ALLOY COMPOSITE
E E
CRIMP CRIMP
26 26
5 2
Amphenol
Gold (Au)
COPPER ALLOY
26
20
135
e4
200 °C
-65 °C
A
E26

Compare D38999/24ME26JA-LC with alternatives