D38999/24WE26PN vs HRM24W17-26PN feature comparison

D38999/24WE26PN ITT Interconnect Solutions

Buy Now Datasheet

HRM24W17-26PN Smiths Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ITT CANNON SMITHS GROUP PLC
Reach Compliance Code compliant unknown
Factory Lead Time 19 Weeks
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDING STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26
Base Number Matches 10 2

Compare D38999/24WE26PN with alternatives

Compare HRM24W17-26PN with alternatives