D38999/24WE26PN
vs
D38999/24TE26PN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
26
26
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
80
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
E
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
E26
E26
Base Number Matches
10
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Style
RND PIN-SKT
EMI Shielded
YES
Mains Connector Rating
5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Terminal Pitch
0.06 mm
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Compare D38999/24WE26PN with alternatives
Compare D38999/24TE26PN with alternatives