D38999/24WD5PC vs D38999/23HD5XC feature comparison

D38999/24WD5PC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/23HD5XC Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 53
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish CADMIUM
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size D 15
Termination Type CRIMP SOLDER
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 9 3
Contact Part Numbers M39029/58-364
Contact Type Solder Eyelet
Other Description Receptacle, Jam Nut

Compare D38999/24WD5PC with alternatives