D38999/24WC98PN vs D38999/24WC98PN feature comparison

D38999/24WC98PN SOURIAU-SUNBANK

Buy Now Datasheet

D38999/24WC98PN TE Connectivity / Deutsch

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU INC DEUTSCH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.10
Samacsys Manufacturer Sunbank / Souriau
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 STANDARD: MIL-C-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 10
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM CADMIUM PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Unique Insert Number C98
Base Number Matches 3 1
Contact Finish Termination GOLD
JESD-609 Code e4
Manufacturer Series D38999/24