D38999/24WC98JB
vs
D38999/24TC98SB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Part Numbers |
M39029/106-615
|
|
Contact Quantities |
10
|
10
|
Contact Sizes |
20
|
20
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
90
|
90
|
Other Description |
Receptacle, Jam Nut
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
B
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
C
|
C
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
10
|
10
|
Unique Insert Number |
C98
|
C98
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Material |
|
COPPER ALLOY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
|
|
|
Compare D38999/24WC98JB with alternatives
Compare D38999/24TC98SB with alternatives