D38999/24WC98AD vs EN3645W7CN98AD feature comparison

D38999/24WC98AD SOURIAU-SUNBANK

Buy Now Datasheet

EN3645W7CN98AD Esterline Technologies Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 STANDARD: MIL-DTL-38999, SERIES III, SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 10 10
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number C98 C98
Base Number Matches 9 3
Degrees of Rotation 119
Insulator Material POLYETHYLENE