D38999/24WC8SD vs D38999/24JC8JD feature comparison

D38999/24WC8SD Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24JC8JD Amphenol Corporation

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
8 8
20 20
THREADED THREADED
NO NO
119 119
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
CADMIUM CADMIUM
ALUMINUM ALLOY COMPOSITE
C C
CRIMP CRIMP
8 8
C8 C8
9 3
No
GOLD OVER NICKEL
Gold (Au)
COPPER ALLOY
e4

Compare D38999/24WC8SD with alternatives

Compare D38999/24JC8JD with alternatives