D38999/24WC8PA-LC
vs
D38999/24ZC8HA-L/C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AERO-ELECTRIC CONNECTOR INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
8
|
8
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
113
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
CADMIUM
|
ZINC NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
C
|
13
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Unique Insert Number |
C8
|
C8
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Contact Style |
|
RND PIN-SKT
|
Durability |
|
1500 Cycles
|
EMI Shielded |
|
NO
|
Mains Connector Rating |
|
7.5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
7.5 A
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare D38999/24WC8PA-LC with alternatives
Compare D38999/24ZC8HA-L/C with alternatives