D38999/24WC4BN vs D38999/24ZC4BN feature comparison

D38999/24WC4BN Esterline Technologies Corporation

Buy Now Datasheet

D38999/24ZC4BN Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number C4 C4
Base Number Matches 8 6
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24ZC4BN with alternatives