D38999/24WC35HB vs KJB7T13F35PB feature comparison

D38999/24WC35HB Defense Logistics Agency

Buy Now

KJB7T13F35PB ITT Interconnect Solutions

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY ITT CANNON
unknown compliant
STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
M39029/107-620 980-0008-878,AS39029/58-360
22 22
22D 22D
Crp Rear Rlse Crp Rear Rlse
THREADED THREADED
90 90
Receptacle, Jam Nut JAM NUT RECEPTACLE
NO NO
ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
NO NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
CADMIUM NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
C 13
CRIMP CRIMP
22 22
C35 13-35
4 1
Yes
EAR99
8536.69.40.20
PLASTIC

Compare D38999/24WC35HB with alternatives

Compare KJB7T13F35PB with alternatives