D38999/24WC35HA
vs
D38999/24SC35HA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-C 38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/107-620
|
M39029/107-620
|
Contact Quantities |
22
|
22
|
Contact Sizes |
22D
|
22D
|
Contact Type |
Crp Rear Rlse
|
Crp Rear Rlse
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
113
|
113
|
Other Description |
Receptacle, Jam Nut
|
Receptacle, Jam Nut
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT/FIRE RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
C
|
C
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
22
|
22
|
Unique Insert Number |
C35
|
C35
|
Base Number Matches |
4
|
3
|
|
|
|
Compare D38999/24WC35HA with alternatives
Compare D38999/24SC35HA with alternatives