D38999/24WB98PN vs KJA7Y11N98PN feature comparison

D38999/24WB98PN TE Connectivity

Buy Now Datasheet

KJA7Y11N98PN ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size 11 11
Termination Type CRIMP
Total Number of Contacts 6 6
Unique Insert Number B98
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 3 1

Compare D38999/24WB98PN with alternatives

Compare KJA7Y11N98PN with alternatives