D38999/24WB35PA-LC
vs
D38999/24MB35PA-L/C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: MIL-C-38999, EMI SHIELDED
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Quantities |
13
|
13
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
113
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/FLUID/IMMERSION RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
N
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
COMPOSITE
|
Shell Size |
B
|
B
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
13
|
13
|
Unique Insert Number |
B35
|
B35
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Style |
|
RND PIN-SKT
|
EMI Shielded |
|
YES
|
Mains Connector Rating |
|
5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Terminal Pitch |
|
0.06 mm
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare D38999/24WB35PA-LC with alternatives
Compare D38999/24MB35PA-L/C with alternatives