D38999/24WB2HB-L/C vs D38999/24ZB2PB-L/C feature comparison

D38999/24WB2HB-L/C TE Connectivity

Buy Now Datasheet

D38999/24ZB2PB-L/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 2 2
Contact Sizes 16 16
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 1500 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization B B
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Finish CADMIUM ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number B2 B2
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1

Compare D38999/24WB2HB-L/C with alternatives

Compare D38999/24ZB2PB-L/C with alternatives