D38999/24WA98PB vs D38999/24JA98HB feature comparison

D38999/24WA98PB Glenair Inc

Buy Now Datasheet

D38999/24JA98HB TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size A 9
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 10 4
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 1500 Cycles
EMI Shielded YES
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/24WA98PB with alternatives

Compare D38999/24JA98HB with alternatives