D38999/24WA98HN vs HRM24F9-98PN feature comparison

D38999/24WA98HN TE Connectivity

Buy Now Datasheet

HRM24F9-98PN Smiths Group

Buy Now Datasheet
No
Active Contact Manufacturer
TE CONNECTIVITY LTD SMITHS GROUP PLC
not_compliant unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
PREASSEM CONN
MALE MALE
3
20
RND PIN-SKT
THREADED THREADED
NO NO
105
1500 Cycles
NO
YES NO
CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID/IMMERSION RESISTANT
NO NO
NO NO
NO YES
7.5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
175 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N
POLARIZED
7.5 A
CADMIUM NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
9 9
CRIMP CRIMP
3 3
A98
20 AWG
24 AWG
3 2
GOLD OVER NICKEL
GOLD OVER NICKEL
e4

Compare D38999/24WA98HN with alternatives

Compare HRM24F9-98PN with alternatives