D38999/24W9-98PN vs KJA7T9W98PN feature comparison

D38999/24W9-98PN TE Connectivity / Deutsch

Buy Now Datasheet

KJA7T9W98PN ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A 9
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 9-98
Base Number Matches 4 1
Factory Lead Time 37 Weeks
Insulator Material PLASTIC

Compare D38999/24W9-98PN with alternatives

Compare KJA7T9W98PN with alternatives