D38999/24W-B-99PD
vs
TVS07RS-11-99PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
7
Contact Sizes
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
119
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
YES
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
B
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
B99
Base Number Matches
1
1
Compare D38999/24W-B-99PD with alternatives
Compare TVS07RS-11-99PD with alternatives