D38999/24TJ11HD vs D38999/24JJ11HD feature comparison

D38999/24TJ11HD TE Connectivity

Buy Now Datasheet

D38999/24JJ11HD Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,9 2,9
Contact Sizes 20,10 20,10
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 62 62
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Unique Insert Number J11 J11
Base Number Matches 2 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish CADMIUM

Compare D38999/24TJ11HD with alternatives

Compare D38999/24JJ11HD with alternatives