D38999/24TH55HB
vs
TVS07RF23-55HB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
49
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
H
23
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Unique Insert Number
H55
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Shell Finish
NICKEL
Compare D38999/24TH55HB with alternatives
Compare TVS07RF23-55HB with alternatives