D38999/24TH53JN vs DTS24T23-53SN feature comparison

D38999/24TH53JN Amphenol Corporation

Buy Now Datasheet

DTS24T23-53SN TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 53
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H 23
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Unique Insert Number H53
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL PTFE
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/24TH53JN with alternatives

Compare DTS24T23-53SN with alternatives