D38999/24TH35PN vs DTS24S23-35HN feature comparison

D38999/24TH35PN Glenair Inc

Buy Now Datasheet

DTS24S23-35HN TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 100
Contact Sizes 22D
Coupling Type THREADED THREADED
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish DURMALON NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size H 23
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35
Base Number Matches 4 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24TH35PN with alternatives

Compare DTS24S23-35HN with alternatives