D38999/24TG39HD-LC vs TVS07RF-21-39PD-LC feature comparison

D38999/24TG39HD-LC Amphenol Corporation

Buy Now Datasheet

TVS07RF-21-39PD-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 37,2
Contact Sizes 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT MOISTURE RESISTANT
Filter Feature NO YES
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G 21
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Unique Insert Number G39
Base Number Matches 1 1
Shell Finish NICKEL

Compare D38999/24TG39HD-LC with alternatives

Compare TVS07RF-21-39PD-LC with alternatives