D38999/24TF32AC vs D38999/24JF32AC feature comparison

D38999/24TF32AC TE Connectivity

Buy Now Datasheet

D38999/24JF32AC Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 32 32
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 66 66
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N C
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL PTFE CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size F F
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Unique Insert Number F32 F32
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 3 3
Contact Part Numbers M39029/58-363
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut

Compare D38999/24TF32AC with alternatives

Compare D38999/24JF32AC with alternatives