D38999/24TF18SN-LC vs D38999/24WF18SN-LC feature comparison

D38999/24TF18SN-LC Amphenol Corporation

Buy Now Datasheet

D38999/24WF18SN-LC SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 14,4 14, 4
Contact Sizes 22D,8TW 22D, 8
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT CORROSION/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP
Total Number of Contacts 18 18
Unique Insert Number F18 F18
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 80
Insulator Material POLYETHYLENE
Shell Finish CADMIUM

Compare D38999/24TF18SN-LC with alternatives