D38999/24TE35PN-L/C vs D38999/24LE35HN-LC feature comparison

D38999/24TE35PN-L/C TE Connectivity

Buy Now Datasheet

D38999/24LE35HN-LC Amphenol Corporation

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
not_compliant unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
55 55
22D 22D
RND PIN-SKT
THREADED THREADED
NO NO
YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
NO NO
NO NO
NO YES
5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N N
POLARIZED
5 A
NICKEL PTFE NICKEL
ALUMINUM ALLOY STAINLESS STEEL
E E
0.06 mm
CRIMP CRIMP
55 55
E35 E35
22 AWG
26 AWG
1 1
Amphenol
GOLD OVER NICKEL
Gold (Au)
COPPER ALLOY
e4

Compare D38999/24TE35PN-L/C with alternatives

Compare D38999/24LE35HN-LC with alternatives