D38999/24TE35HA vs TVS07RS17-35HA feature comparison

D38999/24TE35HA TE Connectivity

Buy Now Datasheet

TVS07RS17-35HA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 55 55
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 135 135
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N A
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size E 17
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number E35 17-35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 2 1
Insulator Material POLYETHYLENE

Compare D38999/24TE35HA with alternatives

Compare TVS07RS17-35HA with alternatives